Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBV2HD070EFU-CE2
Newark Part No.54AH2972
Your Part Number
Technical Datasheet
Packaging Options
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.380 |
| 25+ | $2.170 |
| 50+ | $2.070 |
| 100+ | $1.960 |
| 250+ | $1.850 |
| 500+ | $1.790 |
| 1000+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV2HD070EFU-CE2
Newark Part No.54AH2972
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage14V
Current Limit15A
On State Resistance0.07ohm
IC Case / PackageHSSOP
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHSSOP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
14V
On State Resistance
0.07ohm
No. of Pins
16Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
15A
IC Case / Package
HSSOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
HSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability