Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBV1HB180EFJ-CE2
Newark Part No.42AM5209
Your Part Number
Technical Datasheet
Packaging Options
2,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.520 |
| 25+ | $1.380 |
| 50+ | $1.250 |
| 100+ | $1.050 |
| 250+ | $0.927 |
| 500+ | $0.805 |
| 1000+ | $0.773 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HB180EFJ-CE2
Newark Part No.42AM5209
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels-
Input Voltage28V
Current Limit5A
On State Resistance0.24ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.24ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSOP-J
No. of Channels
-
Current Limit
5A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability