Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.360 |
| 25+ | $3.170 |
| 50+ | $2.960 |
| 100+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97530KVT-E2
Newark Part No.84Y9837
Technical Datasheet
No. of Digits-
Driver Case StyleTQFP
No. of Segments445
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min2.7V
Interface TypeSPI
Supply Voltage Max6V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
-
No. of Segments
445
No. of Pins
100Pins
Interface Type
SPI
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
TQFP
IC Case / Package
TQFP
Supply Voltage Min
2.7V
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
