Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU90003GWZ-E2
Newark Part No.28AK6828
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU90003GWZ-E2
Newark Part No.28AK6828
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageUCSP35L1
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max1.2V
Switching Frequency Typ4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseUCSP35L1
Automotive Qualification Standard-
Switching Frequency4.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
1.2V
Output Voltage Max
1.2V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
1A
IC Case / Package
UCSP35L1
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
UCSP35L1
Switching Frequency
4.4MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability