Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU7242YFVM-CGTR
Newark Part No.
Re-Reel58AC8567
Cut Tape58AC8567
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.861 |
| 10+ | $0.796 |
| 25+ | $0.745 |
| 50+ | $0.697 |
| 100+ | $0.644 |
| 300+ | $0.604 |
| 500+ | $0.568 |
| 1000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7242YFVM-CGTR
Newark Part No.
Re-Reel58AC8567
Cut Tape58AC8567
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1MHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability