Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU7233SF-E2
Newark Part No.01AH6977
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.790 |
| 25+ | $0.714 |
| 50+ | $0.672 |
| 100+ | $0.629 |
| 250+ | $0.589 |
| 500+ | $0.565 |
| 1000+ | $0.534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7233SF-E2
Newark Part No.01AH6977
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay1.8µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSOP
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time1.8µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.8µs
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
1.8µs
No. of Channels
2Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / Package
SOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
SOP
No. of Comparators
2 Comparators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability