Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU6651NUX-TR
Newark Part No.08X1525
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU6651NUX-TR
Newark Part No.08X1525
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs3 Output
Regulator Output TypeFixed
No. of Outputs3Outputs
LDO Regulator Case StyleVSON
Output Voltage - Nom2.8V, 1.8V, 1.5V
Output Voltage Min-
Output Voltage Max-
Output Current - Output 1200mA
Output Current - Output 2200mA
PolarityPositive Output
Output Voltage - Output 12.8V
Max Output Current200mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current360mV
Output Voltage - Output 21.8V
Dropout Voltage Typ @ Current360mV
IC MountingSurface Mount
Dropout Voltage Vdo360mV
IC Case / PackageVSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Regulator Output Type
Fixed
LDO Regulator Case Style
VSON
Output Voltage Min
-
Output Current - Output 1
200mA
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
360mV
Dropout Voltage Typ @ Current
360mV
Dropout Voltage Vdo
360mV
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2.5V
No. of Outputs
3 Output
No. of Outputs
3Outputs
Output Voltage - Nom
2.8V, 1.8V, 1.5V
Output Voltage Max
-
Output Current - Output 2
200mA
Output Voltage - Output 1
2.8V
Dropout Voltage Typ @ Current
0
Output Voltage - Output 2
1.8V
IC Mounting
Surface Mount
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability