Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU34JA2MNVX-CTL
Newark Part No.01AH6869
Product Range3.4V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.581 |
| 25+ | $0.522 |
| 50+ | $0.490 |
| 100+ | $0.458 |
| 250+ | $0.427 |
| 500+ | $0.409 |
| 1000+ | $0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU34JA2MNVX-CTL
Newark Part No.01AH6869
Product Range3.4V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.4V
Adjustable Output Voltage Min-
Output Voltage - Nom3.4V
Output Voltage Nom3.4V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo220mV
LDO Regulator Case StyleSSON-X
Max Output Current200mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSSON-X
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.4V 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.4V
Output Voltage - Nom
3.4V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
SSON-X
Dropout Voltage Typ @ Current
220mV
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
SSON-X
Operating Temperature Min
-40°C
Product Range
3.4V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.4V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
220mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability