Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU33JA2DG-CTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel80AH1714RL
Cut Tape80AH1714
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
1,922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.834 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.598 |
| 25+ | $0.538 |
| 50+ | $0.505 |
| 100+ | $0.472 |
| 250+ | $0.440 |
| 500+ | $0.420 |
| 1000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU33JA2DG-CTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel80AH1714RL
Cut Tape80AH1714
Product Range3.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo85mV
Max Output Current200mA
LDO Regulator Case StyleSSOP
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current85mV
Dropout Voltage - Typ @ Current85mV
Dropout Voltage Typ @ Current85mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
85mV
Dropout Voltage Typ @ Current
85mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
85mV
LDO Regulator Case Style
SSOP
Output Current Max
200mA
Dropout Voltage - Typ @ Current
85mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
