Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU28JA2VG-CGTR
Newark Part No.
Re-Reel80AH1713
Cut Tape80AH1713
Product Range2.8V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.581 |
| 25+ | $0.521 |
| 50+ | $0.489 |
| 100+ | $0.457 |
| 250+ | $0.426 |
| 500+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU28JA2VG-CGTR
Newark Part No.
Re-Reel80AH1713
Cut Tape80AH1713
Product Range2.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo85mV
PolarityPositive Output
LDO Regulator Case StyleSSOP
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current85mV
Dropout Voltage Typ @ Current85mV
Dropout Voltage - Typ @ Current85mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
85mV
LDO Regulator Case Style
SSOP
Output Current Max
200mA
Dropout Voltage Typ @ Current
85mV
Dropout Voltage - Typ @ Current
85mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
2.8V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
85mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability