Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU25JA2DG-CTR
Newark Part No.01AH6854
Product Range2.5V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.581 |
| 25+ | $0.521 |
| 50+ | $0.489 |
| 100+ | $0.457 |
| 250+ | $0.426 |
| 500+ | $0.408 |
| 1000+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU25JA2DG-CTR
Newark Part No.01AH6854
Product Range2.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo100mV
PolarityPositive Output
LDO Regulator Case StyleSSOP
Max Output Current200mA
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
100mV
LDO Regulator Case Style
SSOP
Dropout Voltage - Typ @ Current
100mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
2.5V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
Fixed Output Voltage Nom
2.5V
Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability