Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU22210MUV-E2Copy
Newark Part No.01AH6851
Product Range10 Channel 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.090 |
| 25+ | $2.840 |
| 50+ | $2.710 |
| 100+ | $2.560 |
| 250+ | $2.440 |
| 500+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU22210MUV-E2Copy
Newark Part No.01AH6851
Product Range10 Channel 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Interfaces3 Wire, Serial
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels10Channels
ADC / DAC Case StyleVQFN
Output TypeVoltage
IC Case / PackageVQFN
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range10 Channel 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VQFN
IC Case / Package
VQFN
No. of Pins
16Pins
Operating Temperature Min
-20°C
Product Range
10 Channel 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Serial
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
No. of Channels
10Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
