Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
IC Interface Type
Serial, SPI
Supply Voltage Min
2.7V
Controller IC Case Style
BGA
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
12bit
Supply Voltage Max
3.6V
No. of Pins
24Pins
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
