Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU20TD2WNVX-TL
Newark Part No.
Re-Reel28AK6807
Cut Tape28AK6807
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.271 |
| 25+ | $0.241 |
| 50+ | $0.225 |
| 100+ | $0.208 |
| 250+ | $0.193 |
| 500+ | $0.183 |
| 1000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU20TD2WNVX-TL
Newark Part No.
Re-Reel28AK6807
Cut Tape28AK6807
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2V
Output Voltage - Nom2V
Output Voltage Nom2V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo800mV
Max Output Current200mA
LDO Regulator Case StyleSSON004X1010
Dropout Voltage - Typ @ Current800mV
Dropout Voltage Typ @ Current800mV
Dropout Voltage Typ @ Current800mV
IC MountingSurface Mount
IC Case / PackageSSON004X1010
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2V
Output Voltage Nom
2V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
800mV
Dropout Voltage Typ @ Current
800mV
IC Case / Package
SSON004X1010
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
800mV
LDO Regulator Case Style
SSON004X1010
Dropout Voltage Typ @ Current
800mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability