Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU18TD2WNVX-TL
Newark Part No.08X1463
Product Range1.8V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.420 |
| 100+ | $0.329 |
| 500+ | $0.291 |
| 1000+ | $0.268 |
| 2500+ | $0.258 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 5
Multiple: 5
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU18TD2WNVX-TL
Newark Part No.08X1463
Product Range1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo380mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleSSON
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSSON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
380mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
380mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SSON
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
SSON
Dropout Voltage - Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability