Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU15JA3DG-CTR
Newark Part No.
Re-Reel57AK6554
Cut Tape57AK6554
Product Range1.5V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.518 |
| 25+ | $0.466 |
| 50+ | $0.437 |
| 100+ | $0.407 |
| 250+ | $0.379 |
| 500+ | $0.363 |
| 1000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU15JA3DG-CTR
Newark Part No.
Re-Reel57AK6554
Cut Tape57AK6554
Product Range1.5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.865V
Input Voltage Max6V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Adjustable Output Voltage Min-
Output Voltage Nom1.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo365mV
PolarityPositive Output
LDO Regulator Case StyleSSOP
Max Output Current300mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current365mV
Dropout Voltage Typ @ Current365mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
365mV
LDO Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
365mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
1.5V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.865V
Fixed Output Voltage Nom
1.5V
Output Voltage - Nom
1.5V
Output Voltage Nom
1.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
365mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability