Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSS84XHZGG2CRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AJ0063RL
Cut Tape03AJ0063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.893 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 50+ | $0.416 |
| 100+ | $0.368 |
| 250+ | $0.326 |
| 500+ | $0.284 |
| 1000+ | $0.278 |
| 2500+ | $0.273 |
| 5000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSS84XHZGG2CRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AJ0063RL
Cut Tape03AJ0063
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id230mA
On Resistance Rds(on)2.8ohm
Drain Source On State Resistance5.3ohm
Transistor Case StyleDFN1010
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd1W
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
2.8ohm
Transistor Case Style
DFN1010
Rds(on) Test Voltage
10V
Power Dissipation Pd
1W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
P Channel
Continuous Drain Current Id
230mA
Drain Source On State Resistance
5.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
