Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H640NUX-5ACTR
Newark Part No.
Re-Reel69AK3873
Cut Tape69AK3873
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.717 |
| 25+ | $0.698 |
| 50+ | $0.683 |
| 100+ | $0.668 |
| 250+ | $0.648 |
| 500+ | $0.633 |
| 1000+ | $0.618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H640NUX-5ACTR
Newark Part No.
Re-Reel69AK3873
Cut Tape69AK3873
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Memory Case StyleVSON008X2030
IC Case / PackageVSON008X2030
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
Memory Case Style
VSON008X2030
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency Max
20MHz
IC Case / Package
VSON008X2030
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability