Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25H640FVT-2CE2Copy
Newark Part No.80AH1665
Product Range64Kbit SPI Serial EEPROM
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H640FVT-2CE2Copy
Newark Part No.80AH1665
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency10MHz
Clock Frequency Max10MHz
IC Case / PackageTSSOP-B
Memory Case StyleTSSOP-B
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit SPI Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
TSSOP-B
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
To Be Advised
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
Memory Case Style
TSSOP-B
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
