Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24T512FVT-3AME2
Newark Part No.
Re-Reel80AH1647
Cut Tape80AH1647
Product Range512Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBR24T512FVT-3AME2
Newark Part No.
Re-Reel80AH1647
Cut Tape80AH1647
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Size512Kbit
EEPROM Memory Configuration64K x 8bit
Memory Configuration64K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Density
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
TSSOP-B
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
To Be Advised
Memory Size
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate