Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24H08FVT-5ACE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3865RL
Cut Tape69AK3865
Product Range8Kbit I2C Serial EEPROM
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.720 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 50+ | $0.644 |
| 100+ | $0.630 |
| 250+ | $0.611 |
| 500+ | $0.597 |
| 1000+ | $0.583 |
| 2500+ | $0.571 |
| 5000+ | $0.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H08FVT-5ACE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3865RL
Cut Tape69AK3865
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
Memory Configuration1K x 8bit
EEPROM Memory Configuration1K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
8Kbit
Memory Configuration
1K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
Memory Case Style
TSSOP-B
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
8Kbit
EEPROM Memory Configuration
1K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
