Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.200 |
| 25+ | $3.870 |
| 50+ | $3.700 |
| 100+ | $3.510 |
| 300+ | $3.340 |
| 500+ | $3.230 |
| 1000+ | $3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM81810MUV-ME2
Newark Part No.58AC8556
Technical Datasheet
IC FunctionPower Management IC
Supply Voltage Min2.6V
Supply Voltage Max5.5V
IC Package TypeVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Power Management IC
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.6V
IC Package Type
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
