BM65374S-VC
Intelligent Power Module (IPM), IGBT, MOSFET, 600 V, 15 A, 1.5 kVrms, HSDIP25VC, PrestoMOS

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BM65374S-VCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 11AN0744 |
| Your Part Number | |
| Technical Datasheet |
60 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $44.390 |
| 10+ | $36.610 |
| 100+ | $33.230 |
| 500+ | $31.340 |
| 1000+ | $30.710 |
| 2500+ | $30.090 |
| 10000+ | $29.460 |
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BM65374S-VCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 11AN0744 |
| Technical Datasheet | |
| IPM Power Device | IGBT, MOSFET |
| Voltage Rating (Vces / Vdss) | 600V |
| Current Rating (Ic / Id) | 15A |
| Isolation Voltage | 1.5kVrms |
| IPM Case Style | HSDIP25VC |
| IPM Series | PrestoMOS |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
BM65374S-VC is a 600V MOSFET(PrestoMOS™) Intelligent Power Module (IPM) composed of gate drivers, bootstrap diodes, MOSFETs. The High Side MOSFET Gate Driver (HVIC): SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, control supply Under-Voltage Locked Out (UVLO). The Low Side MOSFET Gate Driver (LVIC): drive circuit, Short Circuit Current Protection (SCP), control supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD). Suitable for high speed switching Drive of AC100 to 240Vrms (DC voltage: less than 400V) class motor, high speed switching drive of motor for washing machine, fan.
- 3phase DC/AC inverter, 600V/15A
- Low side MOSFET open source
- Built -in bootstrap diode
- Fault signal(LVIC) corresponding to SCP (Low Side MOSFET), TSD, UVLO fault
- Input interface 3.3V, 5V line
- UL recognized: file E468261
- HSDIP25VC package with size of 38mm (1.50inch) x 24mm (0.94inch) (t=3.75mm (0.15inch))
- 1500Vrms isolation voltage
- Recommended switching frequency of 20kHz
- Storage temperature range from -40 to 125°C
Technical Specifications
| IPM Power Device | IGBT, MOSFET |
|---|---|
| Current Rating (Ic / Id) | 15A |
| IPM Case Style | HSDIP25VC |
| Product Range | - |
| Voltage Rating (Vces / Vdss) | 600V |
|---|---|
| Isolation Voltage | 1.5kVrms |
| IPM Series | PrestoMOS |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
