Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM6343AFS-ZE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AM1880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $9.890 |
| 25+ | $9.210 |
| 50+ | $8.840 |
| 100+ | $8.470 |
| 250+ | $8.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM6343AFS-ZE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AM1880
IC TypeMotor Driver
Motor TypeUnipolar Stepping Motor Driver
No. of Outputs4Outputs
Output Current2.4A
Output Voltage100V
IC Case / PackageSSOP-A54
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
100V
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Unipolar Stepping Motor Driver
Output Current
2.4A
IC Case / Package
SSOP-A54
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
