Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $7.960 |
| 25+ | $7.560 |
| 50+ | $7.190 |
| 100+ | $6.850 |
| 300+ | $6.590 |
| 500+ | $6.390 |
| 1000+ | $6.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM6248FS-E2Copy
Newark Part No.40AH4734
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.5A
Output Voltage400V
IC Case / PackageSSOP-A54
No. of Pins36Pins
Supply Voltage Min-
Supply Voltage Max400V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSSOP-A54
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
400V
No. of Pins
36Pins
Supply Voltage Max
400V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP-A54
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
SSOP-A54
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
