Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM521Q25F-GE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6815RL
Cut Tape01AH6815
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.910 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 50+ | $1.880 |
| 100+ | $1.290 |
| 250+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.959 |
| 2500+ | $0.940 |
| 5000+ | $0.921 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM521Q25F-GE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6815RL
Cut Tape01AH6815
Technical Datasheet
Topology-
LED Driver TypeNon Isolated
Input Voltage Min8.9V
Input Voltage Max25V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
-
Input Voltage Min
8.9V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
LED Driver Type
Non Isolated
Input Voltage Max
25V
Output Current Max
-
Switching Frequency Typ
300kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
