Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM2SC123FP2-EVK-001
Newark Part No.52AJ4466
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.860 |
Price for:Each
Minimum: 1
Multiple: 1
$234.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2SC123FP2-EVK-001
Newark Part No.52AJ4466
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2SC123FP2-LBZ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board BM2SC123FP2-LBZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
BM2SC123FP2-LBZ
Application Sub Type
Isolated Flyback Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board BM2SC123FP2-LBZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate