Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P137TKF-E2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01AH6806RL
Cut Tape01AH6806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 50+ | $1.600 |
| 100+ | $1.430 |
| 250+ | $1.350 |
| 500+ | $1.310 |
| 1000+ | $1.270 |
| 2500+ | $1.260 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P137TKF-E2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01AH6806RL
Cut Tape01AH6806
Technical Datasheet
Input Voltage Min90VAC
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage Max264VAC
IC Case / PackageSOP
AC / DC Converter Case StyleSOP
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationNon Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
90VAC
Input Voltage AC Max
264V
IC Case / Package
SOP
No. of Pins
8Pins
Power Rating
-
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
90V
Input Voltage Max
264VAC
AC / DC Converter Case Style
SOP
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
