Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P107QKF-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AJ4463
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.490 |
| 25+ | $2.280 |
| 50+ | $2.170 |
| 100+ | $2.050 |
| 250+ | $1.930 |
| 500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P107QKF-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AJ4463
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage Max-
Input Voltage AC Max-
AC / DC Converter Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
Power Rating-
Power Rating Max-
TopologyNon Isolated
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating1.2mA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOP
No. of Pins
8Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
1.2mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
-
Input Voltage AC Max
-
IC Case / Package
SOP
Power Rating
-
Topology
Non Isolated
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
