Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P053F-GE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6797RL
Cut Tape01AH6797
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.420 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.200 |
| 1000+ | $1.120 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P053F-GE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6797RL
Cut Tape01AH6797
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
IC Case / PackageSOP
AC / DC Converter Case StyleSOP
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating600µA
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
SOP
No. of Pins
8Pins
Power Rating
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
600µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
SOP
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
