Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P016T-ZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.01AH6790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $3.700 |
| 25+ | $3.510 |
| 50+ | $3.320 |
| 100+ | $3.200 |
| 250+ | $3.080 |
| 500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P016T-ZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.01AH6790
Technical Datasheet
Input Voltage AC Min90V
Input Voltage Min90VAC
Input Voltage Max264VAC
Input Voltage AC Max264V
IC Case / PackageTO-220
AC / DC Converter Case StyleTO-220
No. of Pins7Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
90V
Input Voltage Max
264VAC
IC Case / Package
TO-220
No. of Pins
7Pins
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
90VAC
Input Voltage AC Max
264V
AC / DC Converter Case Style
TO-220
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
