Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P0161-ZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH6791
Product RangeBM2P0xxx Family
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.030 |
| 100+ | $1.670 |
| 500+ | $1.520 |
| 1000+ | $1.470 |
| 2500+ | $1.420 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P0161-ZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH6791
Product RangeBM2P0xxx Family
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating Max1W
Power Rating1W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating730V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBM2P0xxx Family
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating
1W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
DIP
Power Rating Max
1W
Topology
Flyback
Power Switch Voltage Rating
730V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
BM2P0xxx Family
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
