Print Page
BM2P0161-EVK-002
Evaluation Board, BM2P0161 AC/DC Converter, PWM, 12V, 500mA Output, 90V To 264V AC Input
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P0161-EVK-002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AH8646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.170 |
Price for:Each
Minimum: 1
Multiple: 1
$134.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P0161-EVK-002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AH8646
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P0161-Z
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BM2P0161-Z
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BM2P0161-Z
SVHC
To Be Advised
Silicon Core Number
BM2P0161-Z
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
