Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1050AF-GE2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel28AK6512RL
Cut Tape28AK6512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 50+ | $1.760 |
| 100+ | $1.570 |
| 250+ | $1.490 |
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1050AF-GE2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel28AK6512RL
Cut Tape28AK6512
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleSOP
IC Case / PackageSOP
No. of Pins24Pins
Power Rating Max-
Power Rating-
Topology-
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
SOP
No. of Pins
24Pins
Power Rating
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
SOP
Power Rating Max
-
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
