Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH30PB1WHFV-TR
Newark Part No.
Re-Reel53X3006
Cut Tape53X3006
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBH30PB1WHFV-TR
Newark Part No.
Re-Reel53X3006
Cut Tape53X3006
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo315mV
PolarityPositive Output
LDO Regulator Case StyleHVSOF
Max Output Current150mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current315mV
Dropout Voltage - Typ @ Current315mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 150mA LDO Voltage Regulators
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
315mV
LDO Regulator Case Style
HVSOF
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
315mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability