Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH25MA3WHFV-TR
Newark Part No.
Re-Reel08X1445
Cut Tape08X1445
Product Range2.5V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBH25MA3WHFV-TR
Newark Part No.
Re-Reel08X1445
Cut Tape08X1445
Product Range2.5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo60mV
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleHVSOF
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current60mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
60mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
60mV
Dropout Voltage Typ @ Current
60mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
2.5V 300mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
HVSOF
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability