Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH2226FV-E2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AC9739
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.110 |
| 25+ | $2.850 |
| 50+ | $2.720 |
| 100+ | $2.580 |
| 250+ | $2.440 |
| 500+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH2226FV-E2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AC9739
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels8Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
8bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
16Pins
Operating Temperature Min
-20°C
Product Range
Octal 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
8Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
