Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1726NUC-E2
Newark Part No.95AC1095
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBH1726NUC-E2
Newark Part No.95AC1095
Technical Datasheet
Sensor TypeAmbient Light Sensor IC
Output InterfaceI2C, Serial
Wavelength-
Supply Voltage Min2.3V
Ambient Light Sensor Case StyleWSON
Supply Voltage Max3.6V
Sensor Case / PackageWSON
No. of Pins8Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Ambient Light Sensor IC
Wavelength
-
Ambient Light Sensor Case Style
WSON
Sensor Case / Package
WSON
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Output Interface
I2C, Serial
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate