Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH15PB1WHFV-TR
Newark Part No.
Re-Reel08X1442
Cut Tape08X1442
Product Range1.5V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBH15PB1WHFV-TR
Newark Part No.
Re-Reel08X1442
Cut Tape08X1442
Product Range1.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.5V
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo315mV
Max Output Current150mA
LDO Regulator Case StyleHVSOF
Dropout Voltage - Typ @ Current315mV
Dropout Voltage Typ @ Current315mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.5V
Output Voltage - Nom
1.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
315mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
1.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
315mV
LDO Regulator Case Style
HVSOF
Dropout Voltage Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate