Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBDJ0600AHFV-TR
Newark Part No.
Re-Reel40AH4724
Cut Tape40AH4724
Product RangeBDJxxx0HFV Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ0600AHFV-TR
Newark Part No.
Re-Reel40AH4724
Cut Tape40AH4724
Product RangeBDJxxx0HFV Series
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 2.5°C
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Sensing Temperature Min-30°C
Measured Temperature Min-
Sensing Temperature Max100°C
Measured Temperature Max-
Sensor Case / PackageHVSOF
Sensor Case StyleHVSOF
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeBDJxxx0HFV Series
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 2.5°C
Accuracy
± 2.5°C
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case Style
HVSOF
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Sensing Temperature Min
-30°C
Sensing Temperature Max
100°C
Sensor Case / Package
HVSOF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-30°C
Product Range
BDJxxx0HFV Series
MSL
MSL 1 - Unlimited
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability