Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E300EFJ-LBH2
Newark Part No.90AJ5650
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7V
Input Voltage Max36V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageHTSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max25.2V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseHTSOP-J
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
2.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
25.2V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7V
Output Current
2.5A
IC Case / Package
HTSOP-J
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP-J
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
