Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.410 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $1.020 |
| 1000+ | $0.972 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD99950MUV-E2Copy
Newark Part No.28AK6495
Technical Datasheet
Battery Type-
Input Voltage24V
Battery Charge Voltage17V
Charge Current-
Charge Current Max-
IC Case / PackageVQFN20PV3535
Battery IC Case StyleVQFN20PV3535
No. of Series Cells3
No. of Pins20Pins
No. of Cells3Cells
Operating Temperature Min-10°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
Battery Charge Voltage
17V
Charge Current Max
-
Battery IC Case Style
VQFN20PV3535
No. of Pins
20Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
24V
Charge Current
-
IC Case / Package
VQFN20PV3535
No. of Series Cells
3
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
