Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD9479FV-GE2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53X2993 |
| Your Part Number | |
| Technical Datasheet |
770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.620 |
| 100+ | $2.170 |
| 500+ | $2.030 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
| 10000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD9479FV-GE2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53X2993 |
| Technical Datasheet | |
| Topology | Constant Current |
| LED Driver Type | - |
| Input Voltage Min | 9V |
| Input Voltage Max | 35V |
| Output Voltage Max | - |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Switching Frequency Typ | 150kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | SSOP |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (17-Jan-2023) |
| Automotive Qualification Standard | - |
| Device Topology | Constant Current |
| Driver Case Style | SSOP |
| No. of Outputs | 8Outputs |
| Switching Frequency | 150kHz |
Technical Specifications
| Topology | Constant Current |
|---|---|
| Input Voltage Min | 9V |
| Output Voltage Max | - |
| Output Current Max | 500mA |
| IC Mounting | Surface Mount |
| No. of Pins | 40Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | Lead (17-Jan-2023) |
| Device Topology | Constant Current |
| No. of Outputs | 8Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 35V |
| Output Current Max | 500mA |
| Switching Frequency Typ | 150kHz |
| IC Case / Package | SSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | SSOP |
| Switching Frequency | 150kHz |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
