Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD93E11GWL-E2
Newark Part No.95AJ7389
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $5.400 |
| 25+ | $5.000 |
| 50+ | $4.770 |
| 100+ | $4.550 |
| 250+ | $4.340 |
| 500+ | $4.210 |
| 1000+ | $4.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93E11GWL-E2
Newark Part No.95AJ7389
Technical Datasheet
Power RoleSink, Source
Data RoleUFP
USB StandardUSB 1.3
No. of Ports2 Port
IC Case / PackageUCSP50L2C
USB Controller Case StyleUCSP50L2C
No. of Pins36Pins
IC MountingSurface Mount
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
UFP
No. of Ports
2 Port
USB Controller Case Style
UCSP50L2C
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
Sink, Source
USB Standard
USB 1.3
IC Case / Package
UCSP50L2C
No. of Pins
36Pins
Supply Voltage Min
3.1V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability