Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD93291EFJ-E2
Newark Part No.53X2992
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.820 |
| 100+ | $0.653 |
| 500+ | $0.600 |
| 1000+ | $0.567 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93291EFJ-E2
Newark Part No.53X2992
Technical Datasheet
Regulator Output TypeFixed, Adjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min8V
Input Voltage Max26V
Max Output Current1.7A
IC Case / PackageHTSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
DC / DC Converter IC CaseHTSOP
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
26V
IC Case / Package
HTSOP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP
No. of Outputs
2Outputs
Input Voltage Min
8V
Max Output Current
1.7A
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Switching Frequency
2.5MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate