Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD90GA5MEFJ-ME2
Newark Part No.84Y9806
Product Range9V 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD90GA5MEFJ-ME2
Newark Part No.84Y9806
Product Range9V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
Fixed Output Voltage Nom9V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom9V
Output Voltage Nom9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo600mV
PolarityPositive Output
LDO Regulator Case StyleHTSOP
Max Output Current500mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range9V 500mA LDO Voltage Regulators
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
HTSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-40°C
Product Range
9V 500mA LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
4.5V
Fixed Output Voltage Nom
9V
Adjustable Output Voltage Min
-
Output Voltage Nom
9V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability