Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD90GA3MEFJ-ME2
Newark Part No.84Y9805
Product Range9V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD90GA3MEFJ-ME2
Newark Part No.84Y9805
Product Range9V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Fixed Output Voltage Nom9V
Output Voltage - Nom9V
Output Voltage Nom9V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo600mV
PolarityPositive Output
LDO Regulator Case StyleHTSOP
Max Output Current300mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range9V 300mA LDO Voltage Regulators
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Fixed Output Voltage Nom
9V
Output Voltage Nom
9V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
HTSOP
Dropout Voltage - Typ @ Current
600mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HTSOP
Operating Temperature Min
-40°C
Product Range
9V 300mA LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability