Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD90620HFP-CTRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8544RL
Cut Tape58AC8544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.330 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.280 |
| 25+ | $2.960 |
| 50+ | $2.840 |
| 100+ | $2.720 |
| 300+ | $2.590 |
| 500+ | $2.550 |
| 1000+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90620HFP-CTRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8544RL
Cut Tape58AC8544
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageHRP
No. of Pins7Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max36V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHRP
Automotive Qualification StandardAEC-Q100
Switching Frequency600kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
2.5A
No. of Pins
7Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
2.5A
IC Case / Package
HRP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HRP
Switching Frequency
600kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
