Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9015KV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8535RL
Cut Tape58AC8535
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.320 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 50+ | $3.780 |
| 100+ | $3.130 |
| 250+ | $2.810 |
| 500+ | $2.590 |
| 1000+ | $2.420 |
| 2500+ | $2.290 |
| 5000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9015KV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8535RL
Cut Tape58AC8535
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.9V
Supply Voltage Max30V
No. of Outputs2Outputs
Duty Cycle (%)-
IC Case / PackageVQFP
No. of Pins48Pins
Switching Frequency550kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleVQFP
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
30V
Duty Cycle (%)
-
No. of Pins
48Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
VQFP
Supply Voltage Min
3.9V
No. of Outputs
2Outputs
IC Case / Package
VQFP
Switching Frequency
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
2 Output
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
