Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD88200GUL-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH6712RL
Cut Tape01AH6712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 50+ | $2.670 |
| 100+ | $2.410 |
| 250+ | $2.150 |
| 500+ | $1.880 |
| 1000+ | $1.610 |
| 2500+ | $1.470 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD88200GUL-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH6712RL
Cut Tape01AH6712
Technical Datasheet
Output Power x Channels @ Load80mW x 2 @ 16Ohm
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageVCSP
No. of Pins14Pins
Load Impedance16ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVCSP
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)80mW
Output Power80mW
Technical Specifications
Output Power x Channels @ Load
80mW x 2 @ 16Ohm
No. of Channels
1Channels
Supply Voltage Range
2.4V to 5.5V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VCSP
Automotive Qualification Standard
-
Output Power (VA)
80mW
Audio Amplifier Type
B
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
VCSP
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
B
No. of Channels
1 Channel
Output Power
80mW
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
